Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13.450 |
| 5+ | € 12.690 |
| 10+ | € 11.880 |
| 20+ | € 11.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-26106-2
Order Code3228844
Technical Datasheet
Test Probe TypePoint
Test Probe FunctionsMultifunction
Accuracy-
For Use With4mm Banana Plugs
Product Range-
Product Overview
- UL listed test probe with 8‐32 thread, banana connection
- Insulated plug‐on test probe
- Mounts to a test lead that has a 4mm shrouded, unshrouded or retractable banana plug
- 8‐32 thread allows standard accessories (like the BU‐60 TBO) to be mounted to the probe
- Probe tip is a standard .080φ (2mm), probe thread is 8‐32 UNC
- Overall length is 3.3” (83mm), housing diameter is 0.25” (6.4mm)
- Stainless steel probe tip, red colour nylon housing
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
4mm Banana Plugs
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007