Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-163-2
Order Code4399552
Product RangeBU-163 Series
Technical Datasheet
30 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.770 |
5+ | € 6.200 |
10+ | € 5.880 |
20+ | € 5.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-163-2
Order Code4399552
Product RangeBU-163 Series
Technical Datasheet
GenderJack
Connector MountingPCB Mount
Current Rating24A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeThrough Hole Right Angle
Product RangeBU-163 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-163-2 is a nickel plated, 4mm shrouded banana jack with gold plated mounts and a socket for PCB or panel attachment. This jack accepts shrouded and unshrouded banana plugs.
- Gold plated brass body, ABS insulation
- Voltage rating of 30VAC-60VDC
- Maximum current of 24A
- Insulating resistance of ≥500Mohm, contact resistance of ≤ 0.005ohm
- Red colour cable
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
BU-163 Series
Connector Mounting
PCB Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Through Hole Right Angle
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06