Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.630 |
100+ | € 9.890 |
500+ | € 9.250 |
1000+ | € 8.510 |
2500+ | € 7.770 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 10.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00285
Order Code4336303
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating300V
Current Rating5A
Insulator Colour-
Lead Length - Metric457.2mm
Lead Length - Imperial18"
No. of Test Leads10
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
300V
Insulator Colour
-
Lead Length - Imperial
18"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
5A
Lead Length - Metric
457.2mm
No. of Test Leads
10
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916