Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.560 |
5+ | € 34.680 |
10+ | € 33.790 |
20+ | € 30.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000462-15.
Order Code3132947
Technical Datasheet
Connector to ConnectorCrocodile Clip to Grounding Clamp
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
Crocodile Clip to Grounding Clamp
Cable Length - Metric
4.57m
Product Range
-
Cable Length - Imperial
15ft
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1082