Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part No10029
Order Code3932453
Product RangeBU-24 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.420 |
5+ | € 5.210 |
10+ | € 4.950 |
20+ | € 4.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No10029
Order Code3932453
Product RangeBU-24 Series
Technical Datasheet
Connector TypeGrounding Clip
Current Rating25A
Jaw Opening Max19mm
Insulator Colour-
Product RangeBU-24 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
10029 is a packaged kit contains grounding clips.
- Connects to wire up to 10AWG via crimp or screw connection
- 25A current rating
- Zinc-plated steel material
Contents
1 x BU-24APS clip, stamped “+”, 1 x BU-24APN clip.
Technical Specifications
Connector Type
Grounding Clip
Jaw Opening Max
19mm
Product Range
BU-24 Series
Current Rating
25A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0494