Quantity | Price (ex VAT) |
---|---|
5000+ | € 2.190 |
Product Information
Product Overview
MPQ7230 is a fixed-frequency, constant current, synchronous buck-boost LED driver with integrated power MOSFETs. The device offers a very compact solution to achieve 1.2A of continuous output current, with excellent load and line regulation across a wide input supply range. The MPQ7230 can also be configured to buck mode to provide up to 3A of constant load current. The MPQ7230 can support PWM dimming frequencies as low as 10Hz to adjust infrared radiation (IR) in LED driver applications. It is also compatible with 30FPS, 60FPS, and 120FPS dimming. Constant frequency hysteretic control mode provides extremely fast transient response without loop compensation. The MPQ7230 requires a minimal number of readily available, standard external components. It is available in a space-saving QFN-19 (3mmx4mm) package. Applications include infrared (IR) LED drivers for driver, monitoring systems (DMS), infrared (IR) illumination for automotive cameras and surveillance systems.
- Built for a wide range of IR LED applications
- Wide 6V to 42V operating input range, 10Hz to 2KHz PWM dimming frequency
- High performance for improved thermals, configurable LED current without sensing resistor
- 44mohm/40mohm low RDS(ON) internal power MOSFETs, high-efficiency synchronous mode operation
- Default 410KHz switching frequency with spread spectrum
- EMI reduction techniques, overcurrent protection, thermal derating, and thermal shutdown
- LED short (to GND and battery), LED open and output overvoltage fault indication
- Configurable thermal derating via NTC remote temperature sense
- 5% LED current accuracy (700mA–1.2A for buck-boost or 1A–2A for buck)
- AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Buck-Boost, Synchronous Buck
6V
-
410kHz
QFN
-40°C
-
MSL 1 - Unlimited
AEC-Q100
QFN
410kHz
-
42V
3A
Surface Mount
19Pins
150°C
AEC-Q100
No SVHC (19-Jan-2021)
Synchronous Buck-Boost, Synchronous Buck
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate