Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.000 |
10+ | € 3.960 |
25+ | € 3.440 |
50+ | € 3.140 |
100+ | € 2.840 |
250+ | € 2.540 |
500+ | € 2.420 |
Product Information
Product Overview
MPQ3910A is a peak current mode, PWM boost controller that can drive an external MOSFET capable of handling more than 10A of current. The device has a typical operational current of 288µA, and can accommodate flyback, boost and single-ended primary inductor converter (SEPIC) applications. Current-mode control provides simple loop compensation and cycle-by-cycle current limiting. Undervoltage lockout (UVLO), soft start (SS), an internal regulated supply and slope compensation are all provided to minimize the external component count. The 1A gate driver minimizes the power loss of the external MOSFET while allowing the use of a wide variety of standard threshold devices. Additionally, the MPQ3910A uses pulse-skip mode to improve the efficiency under light loads or no load. The MPQ3910A is available in an MSOP-10 package. Applications include telecom isolated power supplies, back-up boosts and start-stop boosts.
- Guaranteed industrial/automotive temperature
- 5V to 35V supply voltage range
- 12V, 1A MOSFET gate driver
- External soft start (SS), pulse-skip mode under light loads
- Configurable 30KHz to 400KHz switching frequency
- Frequency synchronizable from 80KHz to 400KHz
- Hiccup mode for overload protection, overvoltage protection (OVP), short-circuit protection (SCP)
- AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Single Ended Controller
Current Mode Control
35V
10Pins
-
400kHz
95%
-40°C
-
MSL 1 - Unlimited
AEC-Q100
400kHz
1A
1Channels
7V
MSOP
Surface Mount
30kHz
-
Boost, Flyback, SEPIC
125°C
AEC-Q100
No SVHC (19-Jan-2021)
MSOP
13V
12V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate