Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9361DJ-LF-P
Order Code3358168
Technical Datasheet
3,733 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.130 |
10+ | € 1.450 |
50+ | € 1.260 |
100+ | € 0.995 |
250+ | € 0.867 |
500+ | € 0.713 |
1000+ | € 0.654 |
2500+ | € 0.649 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9361DJ-LF-P
Order Code3358168
Technical Datasheet
IC Case / PackageTSOT-23
No. of Pins6Pins
Output Current Max110mA
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min2.8V
Input Voltage Max5V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- High performance regulated charge pump converter in 6 pin TSOT-23 package
- Internal soft-start
- 2X charge pump
- Fixed 1.35MHz switching frequency
- Overcurrent protection and short circuit protection
- In-rush current limit
- No external inductor is required for simplicity and compactness
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Case / Package
TSOT-23
Output Current Max
110mA
Adjustable Output Voltage Min
-
Input Voltage Min
2.8V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
6Pins
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Input Voltage Max
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001