Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86933GQT-P
Order Code3499489
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.730 |
10+ | € 5.410 |
25+ | € 5.340 |
50+ | € 5.330 |
100+ | € 5.310 |
250+ | € 5.280 |
500+ | € 2.140 |
1000+ | € 2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86933GQT-P
Order Code3499489
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max16V
Output Current12A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseTQFN
No. of Pins13Pins
Switching Frequency Max2MHz
Product Range-
IC Generic NumberMP86933
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 16V, Intelli-Phase solution in a 13 pin TQFN package
- Monolithic, half-bridge driver with built-in internal power MOSFETs and gate drivers
- Compliant with Intel DrMOS V4.0 spec
- Accepts tri-state PWM signal
- Can operate from 100KHz to 2MHz
- Current sense, temperature sense, current limit protection
- Fault reporting, overcurrent and overtemperature protection
- Used for multi-phase operation
- Ideal for server and telecom applications where efficiency and small size are a premium
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Input Voltage Min
4.5V
Output Current
12A
Output Voltage Max
-
No. of Pins
13Pins
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Max
16V
Output Voltage Min
-
DC / DC Converter IC Case
TQFN
Switching Frequency Max
2MHz
IC Generic Number
MP86933
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001