500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.830 |
10+ | € 3.840 |
25+ | € 3.320 |
50+ | € 3.030 |
100+ | € 2.730 |
250+ | € 2.440 |
500+ | € 2.250 |
1000+ | € 2.200 |
Product Information
Product Overview
MP4317 is a configurable-frequency, synchronous, step-down switching converter with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). It can achieve up to 7A of highly efficient, continuous output current (IOUT) with current control mode for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in an automotive input environment. The device’s 1.7μA shutdown current (ISD) makes it ideal for battery-powered applications. High power conversion efficiency across the entire load range is achieved by scaling down the switching frequency (fSW) under light-load conditions. This reduces switching and gate driver losses. An open-drain power good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage. Applications include radios, battery-powered systems, general-purpose consumer applications and industrial power systems.
- 18μA sleep mode quiescent current (IQ), internal 48mohm and 20mohm power MOSFETs
- 350KHz to 1000KHz configurable switching frequency (fSW) for car battery applications
- Can be synchronized to an external clock, out-of-phase synchronized clock output
- Frequency spread spectrum (FSS) for low electromagnetic interference (EMI)
- Symmetric VIN for low EMI, power good (PG) output, external soft start (SS)
- 100ns minimum on time (tON_MIN), low-dropout (LDO) mode, overcurrent protection with hiccup mode
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
- Frequency foldback thermal shutdown for reliable, fault-tolerant operation
- High duty cycle and low-dropout mode are provided for automotive cold-crank conditions
- Available in a QFN-20 (4mmx4mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3.3V
7A
42.75V
20Pins
-
No SVHC (19-Jan-2021)
45V
815mV
QFN
1.18MHz
MP4317
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate