Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP20073DH-LF-P
Order Code3358208
Technical Datasheet
570 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.570 |
10+ | € 2.160 |
50+ | € 2.140 |
100+ | € 2.130 |
250+ | € 2.030 |
500+ | € 1.000 |
1000+ | € 0.733 |
2500+ | € 0.675 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP20073DH-LF-P
Order Code3358208
Technical Datasheet
Memory SupportedDDR2, DDR3
Source / Sink Current2A
Supply Voltage Min1.3V
Supply Voltage Max6V
IC Case / PackageMSOP-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 2A, DDR termination regulator
- Up to 2A integrated sink/source linear regulator with VREF/2 divider reference for DDR termination
- Requires only 20µF ceramic output capacitance
- 3.3V drive voltage
- 1.3V input (VDDQ) helps reduce total power dissipation
- Integrated divider tracks VREF for VTT and VTTREF
- Kelvin sensing (VTTSEN)
- ±30mV accuracy for VTT and VTTREF
- Built-in soft-start, UVLO and OCL
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Memory Supported
DDR2, DDR3
Supply Voltage Min
1.3V
IC Case / Package
MSOP-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Source / Sink Current
2A
Supply Voltage Max
6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001