Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1924HS-LF-Z
Order Code3865069
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 0.831 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 2,077.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1924HS-LF-Z
Order Code3865069
Technical Datasheet
Input Voltage Min9V
Input Voltage Max16V
Output Current-
Output Voltage Min-
Output Voltage Max-
No. of Pins8Pins
Switching Frequency Max500kHz
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MP1924 is a high-frequency, 100V, half bridge, N-channel, power MOSFET driver. Its low-side and high-side driver channels are independently controlled and matched with less than 5ns in time delay. Undervoltage lockout on both high-side and low-side supplies force their outputs low in case of insufficient supply. The integrated bootstrap diode reduces external component count. Available in SOIC-8 package. Applications includes motor drivers, telecom half-bridge power supplies, avionics DC-DC converters, two-switch forward converters and active-clamp forward converters.
- 100V, 4A, high frequency half-bridge gate driver
- Drives an N-channel MOSFET half bridge
- 118V VBST voltage range, on-chip bootstrap diode
- Typical propagation delay of 20ns
- Gate drive matching of less than 5ns
- Drives a 2.2nF load with 15ns rise time and 12ns fall time at 12V VDD
- TTL-compatible input
- Quiescent current of less than 150μA
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Input Voltage Min
9V
Output Current
-
Output Voltage Max
-
Switching Frequency Max
500kHz
SVHC
No SVHC (14-Jun-2023)
Input Voltage Max
16V
Output Voltage Min
-
No. of Pins
8Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001