Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMA710GQ-P
Order Code3358268
Technical Datasheet
45 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.090 |
10+ | € 4.460 |
25+ | € 3.690 |
50+ | € 3.310 |
100+ | € 3.060 |
250+ | € 2.850 |
500+ | € 2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMA710GQ-P
Order Code3358268
Technical Datasheet
Sensor TypeAngle Sensor
Hall Effect TypeAngular
Sensor Case / PackageQFN-EP
Sensor Case StyleQFN-EP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- MagAlpha MA710 12bit, digital, contactless angle sensor with ABZ incremental & PWM outputs
- 12bit resolution absolute angle encoder and 15mT minimum magnetic field
- Contactless sensing for long life
- SPI serial interface for digital angle readout and chip configuration
- Incremental 10bit ABZ quadrature encoder interface with programmable pulses per turn from 1 to 256
- 12bit PWM output
- Programmable magnetic field strength detection for diagnostic checks
- 3.3V, 12mA supply
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Sensor Type
Angle Sensor
Sensor Case / Package
QFN-EP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Hall Effect Type
Angular
Sensor Case Style
QFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001