Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93604-0079
Order Code4293255
Product RangeGWconnect 93604 Series
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 64.930 |
| 5+ | € 56.820 |
| 10+ | € 47.080 |
| 25+ | € 42.210 |
| 50+ | € 38.960 |
| 100+ | € 38.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 64.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0079
Order Code4293255
Product RangeGWconnect 93604 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric70mm
External Width - Metric165mm
External Depth - Metric45mm
IP RatingIP66, IP69
Body ColourGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial6.5"
External Depth - Imperial1.77"
Product RangeGWconnect 93604 Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
70mm
External Depth - Metric
45mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
1.77"
SVHC
To Be Advised
Enclosure Material
Diecast Aluminium
External Width - Metric
165mm
IP Rating
IP66, IP69
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
GWconnect 93604 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303