Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No882080016
Order Code1313461
Also Known As88208-0016, GTIN UPC EAN: 800754340496
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No882080016
Order Code1313461
Also Known As88208-0016, GTIN UPC EAN: 800754340496
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores8Core
Wire Gauge26AWG
Conductor Area CSA0.124mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
Cable Width-
No. of Max Strands x Strand Size-
Pitch Spacing2.54mm
Voltage Rating300V
Conductor Material-
Jacket Material-
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
-
Voltage Rating
300V
Jacket Material
-
Product Range
-
No. of Cores
8Core
Conductor Area CSA
0.124mm²
Reel Length (Metric)
-
Cable Width
-
Pitch Spacing
2.54mm
Conductor Material
-
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033