Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.130 |
10+ | € 2.530 |
100+ | € 2.340 |
250+ | € 1.950 |
500+ | € 1.930 |
1000+ | € 1.900 |
Product Information
Product Overview
The 87568-1493 is a 14-circuit 2-row 2mm pitch Milli-Grid™ Cable-to-board receptacle, with centre polarization key and locking friction ramp, gold-plated copper alloy contacts and IDT termination. This 87568 series receptacle is made of polyester, mates with 87831 vertical PCB header, 87832 surface mount PCB header, 87833 right angle PCB header. The high-density Milli-Grid™ connector system based on a 2 by 2mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications.
- Early entry system crimp terminals provides longer pin wipe for a more reliable contact
- Centre polarization key prevents mismating
- Locking ramps provides strong retention force to header
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 1A
- Voltage rating of 125V
- Operating temperature range from -20°C to +85°C
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
IDC Receptacle
2mm
14Contacts
Copper Alloy
Milli-Grid 87568 Series
Female
2 Row
Cable Mount
Gold Plated Contacts
No SVHC (21-Jan-2025)
Alternatives for 87568-1493
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate