Print Page
44 In Stock
156 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.880 |
10+ | € 13.530 |
25+ | € 12.830 |
100+ | € 11.150 |
250+ | € 10.410 |
500+ | € 10.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No83611-9006
Order Code1263551
Product Range83611
Also Known AsGTIN UPC EAN: 800754026239
Technical Datasheet
D Sub Connector TypeMicro D
Product Range83611
No. of Contacts9Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 83611-9006 is a 9-way shielded commercial Micro-D PCB mount Right Angle Plug with gold-plated beryllium copper contacts. This 83611 series plug is suitable for wire-to-board application. Achieve PCB space savings with Molex's high-density commercial Micro-D shielded microminiature connectors.
- Rugged commercial design with a metal interface and grounding tabs
- High-density 1.27mm centre-line spacing
- Improved mechanical and electrical shield conditions
- Meets SSA industry standards
- Crimp and poke configurations for hand or semi-automatic tools
Technical Specifications
D Sub Connector Type
Micro D
Product Range
83611
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567