Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-0005.
Order Code2216733
Product Range79758 Series
Also Known AsGTIN UPC EAN: 884982052680
Technical Datasheet
50 In Stock
190 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.020 |
10+ | € 0.742 |
50+ | € 0.725 |
100+ | € 0.709 |
500+ | € 0.692 |
1000+ | € 0.675 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0005.
Order Code2216733
Product Range79758 Series
Also Known AsGTIN UPC EAN: 884982052680
Technical Datasheet
Connector Type ACrimp Pin
Connector to ConnectorMini-Fit Crimp Terminal Pin to Mini-Fit Crimp Terminal Pin
Connector Type BCrimp Pin
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range79758 Series
Jacket ColourRed
Technical Specifications
Connector Type A
Crimp Pin
Connector Type B
Crimp Pin
Cable Length - Metric
150mm
Jacket Colour
Red
Connector to Connector
Mini-Fit Crimp Terminal Pin to Mini-Fit Crimp Terminal Pin
Cable Length - Imperial
5.9"
Product Range
79758 Series
Technical Docs (2)
Alternatives for 79758-0005.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001802