Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | € 8.740 |
Price for:Each
Minimum: 500
Multiple: 500
€ 4,370.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-0830
Order Code1909188
Product Range73386
Also Known AsGTIN UPC EAN: 822348461530
Technical Datasheet
Convert From Coax TypeSSMCX
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386
SVHCLead (14-Jun-2023)
Product Overview
The 73386-0830 is a RF/coaxial Straight Adapter with SSMCX plug to SMA plug connection.
- 50Ω Impedance
Applications
Aerospace, Defence, Military, Commercial, Consumer Electronics, Industrial, Medical, Portable Devices, Test & Measurement
Technical Specifications
Convert From Coax Type
SSMCX
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (14-Jun-2023)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
73386
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629