Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.830 |
10+ | € 14.110 |
25+ | € 14.040 |
100+ | € 13.970 |
250+ | € 13.900 |
500+ | € 13.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6170
Order Code4258900
Product Range73230 Series
Connector to ConnectorSMA Bulkhead Jack to MHF 4L Plug
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to MHF 4L Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
73230 Series
Coaxial Cable Type
1.37mm
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072