Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No70246-3001
Order Code1756932
Product RangeC-Grid 70246
Also Known AsGTIN UPC EAN: 822348487516
Technical Datasheet
399 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.520 |
10+ | € 2.150 |
100+ | € 1.820 |
250+ | € 1.790 |
500+ | € 1.750 |
1000+ | € 1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No70246-3001
Order Code1756932
Product RangeC-Grid 70246
Also Known AsGTIN UPC EAN: 822348487516
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 70246
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
30Contacts
Product Range
C-Grid 70246
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 70246-3001
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005