Print Page
2,956 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.613 |
10+ | € 0.522 |
50+ | € 0.456 |
100+ | € 0.387 |
500+ | € 0.354 |
1000+ | € 0.293 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 70107-0003 is a 4-way 1-row version-A SL™ wire-to-wire male plug crimp housing made of polyester without mounting ears. It mates with 70066 SL™ crimp housing A, G and D, 70400 SL™ insulation displacement connector assembly, version G housing, 70430 SL™ single row receptacle, version G. The crimp housing is suitable for signal and wire-to-wire applications. This 42022 series crimp housing can be used with 70021 SL™ crimp terminal.
- Black colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Test & Measurement
Technical Specifications
Product Range
SL 70107
No. of Positions
4Ways
For Use With
Molex SL 70021 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 70107-0003
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804