Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.450 |
10+ | € 4.360 |
100+ | € 4.270 |
250+ | € 4.180 |
500+ | € 4.090 |
1000+ | € 4.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No68768-0402
Order Code3498893
Product Range68768 Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range68768 Series
SVHCTo Be Advised
Product Overview
68768-0402 is a 68593 series USB shielded I/O cable assembly (USB 2.0, Type A Male-to-Type B Male, 1.5m length).
- 4 loaded circuits
- Features lock to mating part
- 1, 2 number of row
- PVC wire/cable type
- 30VAC maximum voltage
- 0.5A current maximum per contact
- Black resin
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Product Range
68768 Series
Cable Length - Metric
1.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001