Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51110-2450
Order Code3051029
Product RangeMilli-Grid 51110
Technical Datasheet
40 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.992 |
10+ | € 0.790 |
50+ | € 0.651 |
100+ | € 0.545 |
500+ | € 0.507 |
1000+ | € 0.497 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-2450
Order Code3051029
Product RangeMilli-Grid 51110
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions24Ways
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
24Ways
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Alternatives for 51110-2450
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006