Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51103-0900
Order Code3050083
Product RangeMini-Lock 51103
Technical Datasheet
1,653 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.219 |
| 100+ | € 0.211 |
| 500+ | € 0.203 |
| 1000+ | € 0.194 |
| 2000+ | € 0.186 |
| 3000+ | € 0.178 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51103-0900
Order Code3050083
Product RangeMini-Lock 51103
Technical Datasheet
Product RangeMini-Lock 51103
No. of Positions9Ways
Pitch Spacing2.5mm
For Use WithMolex 50351, 50752 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Lock 51103
No. of Positions
9Ways
For Use With
Molex 50351, 50752 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Alternatives for 51103-0900
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000722