Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51103-0400
Order Code2751343
Product RangeMini-Lock 51103
Also Known AsGTIN UPC EAN: 800753574090
Technical Datasheet
37,291 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.137 |
| 100+ | € 0.121 |
| 500+ | € 0.111 |
| 1000+ | € 0.0979 |
| 2000+ | € 0.0938 |
| 3000+ | € 0.0901 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51103-0400
Order Code2751343
Product RangeMini-Lock 51103
Also Known AsGTIN UPC EAN: 800753574090
Technical Datasheet
Product RangeMini-Lock 51103
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex 50351, 50752 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 51103-0400 is a 4-way 1-row 2.50mm pitch Wire-to-wire and Wire-to-board housing with positive lock. The 51103 series crimp housing mates with 51198 housing, 53375, 53426 53517 and 53608 series headers. It comes with natural colour polyester resin and is ideal for signal, wire-to-board and wire-to-wire applications. The housing can be used with 50351 receptacle and 50752 terminal.
- UL94V-0 flammability rating
- Operating temperature range from -40 to 105°C
Applications
Consumer Electronics, Industrial
Technical Specifications
Product Range
Mini-Lock 51103
No. of Positions
4Ways
For Use With
Molex 50351, 50752 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51103-0400
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386