Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51047-0600
Order Code2751337
Product RangePicoBlade 51047
Also Known AsGTIN UPC EAN: 800753575233
Technical Datasheet
212 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.219 |
10+ | € 0.167 |
50+ | € 0.143 |
100+ | € 0.142 |
500+ | € 0.141 |
1000+ | € 0.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51047-0600
Order Code2751337
Product RangePicoBlade 51047
Also Known AsGTIN UPC EAN: 800753575233
Technical Datasheet
Product RangePicoBlade 51047
No. of Positions6Ways
Pitch Spacing1.25mm
For Use WithMolex 50125 & 50133 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 51047-0600 is a 6-way 1-row PicoBlade™ Wire-to-wire Plug housing made of polyester. It mates with 51021 housing. The crimp housing is suitable for signal and wire-to-wire applications. This 51005 series plug housing can be used with 50125 and 50133 crimp terminals.
- Natural colour
- UL94V-0 flammability rating
- Lock to mating part
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 51047
No. of Positions
6Ways
For Use With
Molex 50125 & 50133 Series Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112