Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505151-1500
Order Code2499969
Product RangeDuraClik 505151
Also Known AsGTIN UPC EAN: 887191735139
Technical Datasheet
306 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.296 |
10+ | € 0.278 |
50+ | € 0.260 |
100+ | € 0.225 |
500+ | € 0.200 |
1000+ | € 0.184 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505151-1500
Order Code2499969
Product RangeDuraClik 505151
Also Known AsGTIN UPC EAN: 887191735139
Technical Datasheet
Product RangeDuraClik 505151
No. of Positions15Ways
Pitch Spacing2mm
For Use With505152, 505153, 505487 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
DuraClik connectors with terminal retainer options provide superior electrical contact reliability, mating retention and space savings. These 2mm pitch wire to board connector system features TPA (Terminal Position Assurance) and ISL (Independent Secondary Lock) which provides high retention force for improved reliability in rugged environments.
- Audible click sound on mating
- Wide solder tabs designed and tested to SAE automotive vibration standards
- Enclosed contact design
- Inner positive lock
- Operating temperature up to 105°C (standard), 125°C (TPA and ISL)
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
DuraClik 505151
No. of Positions
15Ways
For Use With
505152, 505153, 505487 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 505151-1500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000546