Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1600+ | € 2.380 |
4800+ | € 2.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
€ 3,808.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503182-1852
Order Code2612461
Product Range503182
Also Known AsGTIN UPC EAN: 887191053714
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
Connector TypeMicro SD
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range503182
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 503182-1852 from Molex is a 1.10mm pitch shielded microSD memory card connector with detection switch in push-push style. It is used with microSD card.
- 90° entry angle
- 8 circuits (loaded)
- Maximum durability of 10000 mating cycles
- Gold, tin termination plating
- Surface mount termination interface style
- Operating temperature range from -25°C to +85°C
- Maximum 0.5A current per contact, maximum 10VAC (RMS)/DC voltage
- Anti-card fly-out
- Normal PCB mounting side with PCB retention
- 1.45mm height
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Micro SD
Contact Material
Copper Alloy
Product Range
503182
Insert & Eject Mechanism
Push-Push
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036