Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502790-6491
Order Code3051361
Product RangeEasy-On 502790 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No502790-6491
Order Code3051361
Product RangeEasy-On 502790 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts64Contacts
Product RangeEasy-On 502790 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
502790-6491 is a 502790 series, 0.50mm pitch, ZIF easy-on front flip FPC connector with double bottom contact.
- Surface mount with right angle orientation style
- 64 loaded circuits
- Front flip actuator
- 2.5mm mated height
- Phosphor bronze metal with gold plating mating and gold plating termination
- Features PCB retention
- Polarized to PCB
- 50V maximum voltage and 0.5A maximum current per contact
- Operating temperature range from -40° to 105°C
- Beige colour resin and accepts FFC/FPC with Ear-tabs
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
64Contacts
Product Range
Easy-On 502790 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001115