Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502386-1470
Order Code1620803
Product RangeCLIK-Mate 502386
Also Known AsGTIN UPC EAN: 822350895798
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
7200+ | € 0.348 |
Price for:Each
Minimum: 7200
Multiple: 7200
€ 2,505.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502386-1470
Order Code1620803
Product RangeCLIK-Mate 502386
Also Known AsGTIN UPC EAN: 822350895798
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Right Angle
Connector MountingSurface Mount Right Angle
Product RangeCLIK-Mate 502386
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Product Range
CLIK-Mate 502386
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.25mm
No. of Contacts
14Contacts
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 502386-1470
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381