Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501646-1600
Order Code3107407
Product RangeiGrid 501646
Also Known AsGTIN UPC EAN: 822350087162
Technical Datasheet
8,321 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.462 |
100+ | € 0.338 |
500+ | € 0.312 |
1000+ | € 0.301 |
2000+ | € 0.298 |
3000+ | € 0.294 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No501646-1600
Order Code3107407
Product RangeiGrid 501646
Also Known AsGTIN UPC EAN: 822350087162
Technical Datasheet
Product RangeiGrid 501646
No. of Positions16Ways
Pitch Spacing2mm
For Use With501647, 503095 Crimp Terminals
Technical Specifications
Product Range
iGrid 501646
No. of Positions
16Ways
For Use With
501647, 503095 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 501646-1600
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000609