Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501646-1200.
Order Code1878719
Product RangeiGrid 501646
Technical Datasheet
3,503 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.626 |
10+ | € 0.513 |
25+ | € 0.492 |
50+ | € 0.470 |
100+ | € 0.450 |
250+ | € 0.419 |
500+ | € 0.389 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No501646-1200.
Order Code1878719
Product RangeiGrid 501646
Technical Datasheet
Product RangeiGrid 501646
Pitch Spacing2mm
No. of Positions12Ways
For Use With501647, 503095 Crimp Terminals
Technical Specifications
Product Range
iGrid 501646
No. of Positions
12Ways
SVHC
No SVHC (14-Jun-2023)
Pitch Spacing
2mm
For Use With
501647, 503095 Crimp Terminals
Alternatives for 501646-1200.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000423