Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501190-3017
Order Code2612282
Product RangePico-Clasp 501190
Also Known AsGTIN UPC EAN: 822348790197
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1100+ | € 1.190 |
3300+ | € 1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
€ 1,309.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No501190-3017
Order Code2612282
Product RangePico-Clasp 501190
Also Known AsGTIN UPC EAN: 822348790197
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 501190
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 501190-3017 from Molex is a Pico-Clasp 1.00mm pitch, dual row, 30 circuits, vertical wire to board PCB header. It mates with 501189 Pico-Clasp wire-to-board female housing.
- Gold plated phosphor bronze contact
- Flammability rating is 94V-0
- Durability (mating cycles max) is 30
- Operating temperature range from -40°C to +105°C
- Surface mount termination
- Current rating is 1A
- Voltage rating is 50V
- Inner positive lock straight header
- UL E29179 recognized
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
30Contacts
Product Range
Pico-Clasp 501190
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 501190-3017
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085