Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No500913-0402
Order Code3499234
Product RangeSlimStack 500913 Series
Technical Datasheet
7,500 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1500+ | € 1.300 |
4500+ | € 1.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€ 1,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No500913-0402
Order Code3499234
Product RangeSlimStack 500913 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 500913 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
500913-0402 is a slimstack 500913, J-bend series, 0.40mm pitch, dual row board-to-board receptacle mates with SlimStack J-bend 55909, 501745 plug.
- Surface mount termination interface style and vertical orientation
- 40 loaded circuits
- 30 mating cycles max durability
- Features lock to mating part
- 1.8mm, 2.3mm mated height
- 4.2mm mated width
- Phosphor bronze metal with gold plating mating and gold plating termination
- 50V AC(RMS)/DC maximum voltage and 0.3A maximum current per contact
- Operating temperature range from -40° to +105°C
- High temperature thermoplastic resin
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.4mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 500913 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001