Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50-37-5073
Order Code3049200
Product RangeMini-SPOX 5264
Also Known As5264-07, GTIN UPC EAN: 800753749528
Technical Datasheet
571 In Stock
3,950 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.186 |
10+ | € 0.155 |
50+ | € 0.137 |
100+ | € 0.122 |
500+ | € 0.0993 |
1000+ | € 0.0897 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5073
Order Code3049200
Product RangeMini-SPOX 5264
Also Known As5264-07, GTIN UPC EAN: 800753749528
Technical Datasheet
Product RangeMini-SPOX 5264
No. of Positions7Ways
Pitch Spacing2.5mm
For Use With5263 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-SPOX 5264
No. of Positions
7Ways
For Use With
5263 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 50-37-5073
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000394