Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
150+ | € 2.180 |
450+ | € 1.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
€ 327.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47553-2001-TR150
Order Code2903855
Product Range47553
Also Known As47553-2001, GTIN UPC EAN: 883906716967
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Push
Connector TypeMini SIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47553
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1.27mm pitch SIM card holder with 2 detect pins
- Push-push type
- Surface mount
- Shielded
- Current rating is 0.5A
- Voltage rating is 50VDC
Technical Specifications
Memory / Card Type
Mini SIM
Connector Type
Mini SIM
Contact Material
Copper Alloy
Product Range
47553
Insert & Eject Mechanism
Push-Push
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5