Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
600+ | € 1.860 |
1800+ | € 1.820 |
Product Information
Product Overview
The 47553 series 6-circuit ultra-compact SIM card sockets with push-push style. It comes complete with card-detection capability and full shielding against EMI interference. It uses a high-temperature housing material and is both lead-free and halogen-free. As mobile communication devices become increasing smaller, mobile phones, portable GSM modems and access-control terminals such as EPOS (Electronic Point-of-Sale) and satellite receiver terminals require more compact and durable subscriber identity module (SIM) Card sockets to enable reliable connection for user identification, data gathering and transmission services.
- High-temperature thermoplastic housing allows lead-free processing
- All parts have full shielding to protect from electromagnetic interference
- Standard socket form factor allows all industry-standard SIM Cards to be used
- Voltage (maximum) is 50V
- Current per contact (maximum) is 0.5A
- Temperature range from -20 to 85°C
Technical Specifications
Mini SIM
Push-Push
Copper Alloy
47553
Mini SIM
6Contacts
Gold Plated Contacts
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate