Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46992-0240
Order Code3648511
Product RangeMini-Fit Versa Color 46992
Technical Datasheet
37,655 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.400 |
10+ | € 0.337 |
50+ | € 0.301 |
100+ | € 0.264 |
500+ | € 0.263 |
1000+ | € 0.262 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46992-0240
Order Code3648511
Product RangeMini-Fit Versa Color 46992
Technical Datasheet
Product RangeMini-Fit Versa Color 46992
No. of Positions2Ways
Pitch Spacing-
For Use WithMolex Mini-Fit 5556 Series Female Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 46992 series Mini-Fit Versa colour receptacle housing
- Dual row
- UL 94V-0 rated blue colour nylon 6/6 housing
- Glow-wire capable
- Mates with 46993 Mini-Fit Versa colour plug and 172447 series Mini-Fit Versa colour header
- Use with 5556 series Mini-Fit female crimp terminals
- 4.2mm pitch mating and pitch terminating interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mini-Fit Versa Color 46992
No. of Positions
2Ways
For Use With
Molex Mini-Fit 5556 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007