Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33482-4002
Order Code3864154
Product RangeMX150 33482 Series
Technical Datasheet
4,568 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.540 |
10+ | € 2.220 |
50+ | € 2.090 |
100+ | € 1.820 |
500+ | € 1.520 |
1000+ | € 1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33482-4002
Order Code3864154
Product RangeMX150 33482 Series
Technical Datasheet
Product RangeMX150 33482 Series
No. of Positions4Ways
For Use WithMolex MX150 33000, 33011 Series Pin Contacts & MX150 343450001 Sealed Blade Cavity Plug
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCDecamethylcyclopentasiloxane (07-Nov-2024)
Technical Specifications
Product Range
MX150 33482 Series
No. of Positions
4Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (07-Nov-2024)
Gender
Plug
For Use With
Molex MX150 33000, 33011 Series Pin Contacts & MX150 343450001 Sealed Blade Cavity Plug
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Technical Docs (3)
Alternatives for 33482-4002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001