Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.0977 |
10+ | € 0.0853 |
50+ | € 0.0849 |
100+ | € 0.0845 |
500+ | € 0.084 |
1000+ | € 0.0836 |
Product Information
Product Overview
The MX150 series Sealed Connector System is based upon the 1.5mm ISO blade-type terminal system, available with pre-tin, selective gold and pure silver contact finishes. It is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal and power applications up to 22A. The MX150 family consists of 2 types of connection system's - matte-sealed and cable-sealed designs. The matte-sealed design eliminates the need to purchase, handle and crimp individual wire seals. It incorporates a single silicone-based seal with individual wire openings. The cable-sealed design incorporates individual wire seals crimped to each individual terminal, allowing for superior sealing performance in applications with aggressive wire routings. Both designs feature all-in-one plug and receptacle housings with pre-assembled, wire and interfacial connector seals.
Applications
Commercial, Automotive, Aerospace, Defence, Military
Technical Specifications
MX150 33000
Crimp
-
Copper Alloy
No SVHC (21-Jan-2025)
Pin
22AWG
Molex MX150 33482, 33481, 33486 Series Housing Connectors
Tin
Technical Docs (3)
Alternatives for 33000-1003
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate