Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No213353-0200
Order Code3862533
Product Range213353 Series
Technical Datasheet
1,911 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.910 |
10+ | € 3.230 |
25+ | € 3.050 |
50+ | € 2.810 |
100+ | € 2.500 |
500+ | € 2.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No213353-0200
Order Code3862533
Product Range213353 Series
Technical Datasheet
Antenna TypeCombo
Frequency Min5.9GHz
Frequency Max8.5GHz
Antenna MountingAdhesive
Gain7dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range213353 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
8.5GHz
Gain
7dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.9GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
213353 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001