Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207017-0012
Order Code3465021
Product RangeMini-Fit Sigma 207017
Technical Datasheet
1,791 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.260 |
10+ | € 0.801 |
50+ | € 0.752 |
100+ | € 0.702 |
500+ | € 0.510 |
1000+ | € 0.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No207017-0012
Order Code3465021
Product RangeMini-Fit Sigma 207017
Technical Datasheet
Product RangeMini-Fit Sigma 207017
No. of Positions12Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2 172765 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Sigma 207017
No. of Positions
12Ways
For Use With
Molex Mini-Fit TPA2 172765 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 207017-0012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069