Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204523-1401
Order Code3499792
Product RangeMicro-Lock Plus 204523
8,743 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.419 |
10+ | € 0.354 |
50+ | € 0.330 |
100+ | € 0.293 |
500+ | € 0.280 |
1000+ | € 0.279 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No204523-1401
Order Code3499792
Product RangeMicro-Lock Plus 204523
Product RangeMicro-Lock Plus 204523
No. of Positions14Ways
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus 505431 Series 5054311000 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Lock Plus 204523
No. of Positions
14Ways
For Use With
Molex Micro-Lock Plus 505431 Series 5054311000 Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001