Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204281-0100 .
Order Code2855753
Also Known AsGTIN UPC EAN: 191128324496
Technical Datasheet
1,137 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.570 |
10+ | € 1.790 |
25+ | € 1.670 |
50+ | € 1.620 |
100+ | € 1.560 |
500+ | € 1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No204281-0100 .
Order Code2855753
Also Known AsGTIN UPC EAN: 191128324496
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.85GHz
Gain3.3dBi
Input Power2W
Input Impedance50ohm
Product Overview
- 2.4GHz/5GHz Wi-Fi stand-alone flexible antenna
- 100mm cable with MHF connector
- Omnidirectional radiation
- Adhesive mounting
- 35mm x 11mm x 0.10mm (L x W x H) size
Applications
Wireless
Technical Specifications
Frequency Min
5.15GHz
Gain
3.3dBi
Input Impedance
50ohm
Frequency Max
5.85GHz
Input Power
2W
Alternatives for 204281-0100 .
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001701