Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204102-0419
Order Code3442250
Product RangeVersaBlade 204102
Technical Datasheet
2,500 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.453 |
10+ | € 0.346 |
50+ | € 0.310 |
100+ | € 0.281 |
500+ | € 0.245 |
1000+ | € 0.224 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No204102-0419
Order Code3442250
Product RangeVersaBlade 204102
Technical Datasheet
Product RangeVersaBlade 204102
No. of Positions4Ways
Pitch Spacing8.5mm
For Use WithMolex VersaBlade 35746 Series Socket & 35745 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
VersaBlade 204102
No. of Positions
4Ways
For Use With
Molex VersaBlade 35746 Series Socket & 35745 Series Pin Contacts
Gender
Plug
Pitch Spacing
8.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 204102-0419
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038