Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No202828-0506
Order Code2965496
Product RangeMirror Mezz 202828
Also Known AsGTIN UPC EAN: 191128862561
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | € 22.990 |
750+ | € 22.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€ 5,747.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No202828-0506
Order Code2965496
Product RangeMirror Mezz 202828
Also Known AsGTIN UPC EAN: 191128862561
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
GenderHermaphroditic
Pitch Spacing-
No. of Rows5Rows
No. of Contacts124Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMirror Mezz 202828
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Hermaphroditic Mirror Mezz connector lowers application costs with stackable mating to support data speeds up to 56 Gbps per differential pair for telecommunications, networking and other applications. Self or cross-mating of this hermaphroditic connector enables easy achievement of the desired mated height to meet application requirements - when mated in combinations, a 2.50mm and 5.50mm height connector can achieve three stack heights of 11.00, 8.00 and 5.00mm
- The stitched BGA design offers more cost savings than insert-molded BGA attachments
- The two electrically tuned signal contacts cleanly transmit high-speed signals for maximum signal integrity
- Wider ground pins balance the electrical field and shield the differential pair from surrounding transmission lines
- Robust shrouded housing design encapsulates the pin field, protecting the pins and offering blind-mate guidance to eliminate any possibility of mis-mating
- Intricately designed terminal structure
Applications
Communications & Networking, Industrial, Telecommunications
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Pitch Spacing
-
No. of Contacts
124Contacts
Contact Material
Copper Alloy
Product Range
Mirror Mezz 202828
Gender
Hermaphroditic
No. of Rows
5Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability