Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No202718-0100
Order Code4145662
Product Range202718 Series
Technical Datasheet
672 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 14.440 |
| 10+ | € 11.790 |
| 25+ | € 11.050 |
| 100+ | € 10.210 |
| 250+ | € 9.630 |
| 500+ | € 9.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202718-0100
Order Code4145662
Product Range202718 Series
Technical Datasheet
Connector TypeQSFP-DD
No. of Contacts76Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product Range202718 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 202718-0100
1 Product Found
Technical Specifications
Connector Type
QSFP-DD
Port Configuration
1 x 1 (Single)
Product Range
202718 Series
No. of Contacts
76Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004003