Print Page
3,325 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.360 |
17+ | € 3.170 |
52+ | € 2.760 |
140+ | € 2.590 |
350+ | € 2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No202410-0002
Order Code2990511
Product Range202410
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Ways
Connector MountingSurface Mount
Product Range202410
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCtris(2-methoxyethoxy)vinylsilane (07-Nov-2024)
Product Overview
202410-0002 is a 202410 series Universal Serial Bus (USB) fully shielded I/O receptacle.
- 30VAC maximum voltage
- 6A maximum current per contact
- Single port, dual row, 24 circuits (loaded) and 24 circuits (maximum)
- Durability of 10000 mating cycles max
- Right angle orientation, surface mount termination interface style and Mid-mount mounting style
- Copper alloy metal, gold plating termination and gold plating mating
- High-temperature thermoplastic resin
- Polarized to PCB, panel mount and PCB locator
- IPx8 waterproof / dustproof
- Operating temperature range from -40 to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
tris(2-methoxyethoxy)vinylsilane (07-Nov-2024)
USB Standard
USB 3.1
No. of Positions
24Ways
Product Range
202410
Contact Plating
Gold Plated Contacts
Alternatives for 202410-0002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005