Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.274 |
10+ | € 0.228 |
50+ | € 0.200 |
100+ | € 0.166 |
500+ | € 0.143 |
1000+ | € 0.132 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19705-4201
Order Code2612371
Product Range19705
Also Known AsGTIN UPC EAN: 800754883498
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.7mm
Terminal PlatingTin
Product Range19705
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Quick-disconnect PCB terminal tabs enable easy connection of wires to PCBs
- Available with tab support benefits straight soldering
Applications
Automotive, Consumer Electronics
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.7mm
Product Range
19705
Alternatives for 19705-4201
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005